Part Details for 1N3064.TR by Texas Instruments
Overview of 1N3064.TR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N3064.TR
1N3064.TR CAD Models
1N3064.TR Part Data Attributes:
|
1N3064.TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N3064.TR
Texas Instruments
75V, SILICON, SIGNAL DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3064.TR
This table gives cross-reference parts and alternative options found for 1N3064.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3064.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3064TRLEADFREE | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064.TR vs 1N3064TRLEADFREE |
1N3064BK | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064.TR vs 1N3064BK |
1N3064 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N3064.TR vs 1N3064 |
1N3064TR | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064.TR vs 1N3064TR |
JAN1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon, | Unitrode Corp (RETIRED) | 1N3064.TR vs JAN1N3064 |
1N3064 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064.TR vs 1N3064 |
JANTX1N3064 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon | National Semiconductor Corporation | 1N3064.TR vs JANTX1N3064 |
JAN1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon | Microsemi Corporation | 1N3064.TR vs JAN1N3064 |
JANTX1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon, | Unitrode Corp (RETIRED) | 1N3064.TR vs JANTX1N3064 |
1N3064 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, | Unitrode Corporation | 1N3064.TR vs 1N3064 |