Part Details for 195-5MST-N-P by CTS Corporation
Overview of 195-5MST-N-P by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 195-5MST-N-P
195-5MST-N-P CAD Models
195-5MST-N-P Part Data Attributes
|
195-5MST-N-P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
195-5MST-N-P
CTS Corporation
Piano Dip Switch, 5 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT ON POSTN,TOP TAPE SEAL | |
Body Breadth | 9.779 mm | |
Body Height | 7.8994 mm | |
Body Length or Diameter | 14.8844 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | TIN | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |
Alternate Parts for 195-5MST-N-P
This table gives cross-reference parts and alternative options found for 195-5MST-N-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195-5MST-N-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDJR-08-L-T | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-5MST-N-P vs LDJR-08-L-T |
LDJR-06-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-5MST-N-P vs LDJR-06-B |
LDM-10-L | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-5MST-N-P vs LDM-10-L |
LDJR-06-T | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-5MST-N-P vs LDJR-06-T |
DPL-12U | Piano Dip Switch, 12 Switches, SPST, Off-on, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | 195-5MST-N-P vs DPL-12U |
DP-10-T | Piano Dip Switch, 10 Switches, SPST, Off-on, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | 195-5MST-N-P vs DP-10-T |
LDJ-07-L-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-5MST-N-P vs LDJ-07-L-TR |
LDJR-12-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-5MST-N-P vs LDJR-12-TR |
LDJR-05-L-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-5MST-N-P vs LDJR-05-L-TR |
195-3MS-N | Piano Dip Switch, 3 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 195-5MST-N-P vs 195-3MS-N |