195-5MST-N-P vs LDJR-08-L-T feature comparison

195-5MST-N-P CTS Corporation

Buy Now Datasheet

LDJR-08-L-T Lamb Industries

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP LAMB INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.65
Actuator Angle
Actuator Length 0.045 inch
Actuator Type PIANO SLIDE
Additional Feature SHIP AT ON POSTN,TOP TAPE SEAL BULK PKG
Body Breadth 9.779 mm 6.1976 mm
Body Height 7.8994 mm 2.9972 mm
Body Length or Diameter 14.8844 mm 3.4798 mm
Center Contact Material COPPER ALLOY COPPER
Center Contact Plating TIN TIN
Contact Current(DC)-Max 0.05 A 0.025 A
Contact (DC) Max Rating R Load 0.05A@24VDC 0.025A@24VDC
Contact Resistance 0.5 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material COPPER ALLOY COPPER
End Contact Plating TIN TIN
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Sealing EPOXY
Surface Mount NO NO
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH
Terminal Length 0.15 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 4
Actuator Material POLYAMIDE
Contact Function OFF-ON
Contact Timing SLOW-MAKE/-BREAK
Insulator Material POLYPHENYLENE SULPHIDE
Number of Positions 8
Switch Action HORIZONTAL
Terminal Finish TIN-LEAD
Terminal Material BRASS

Compare 195-5MST-N-P with alternatives

Compare LDJR-08-L-T with alternatives