Datasheets
DP-10-T by:

Piano Dip Switch, 10 Switches, SPST, Off-on, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Part Details for DP-10-T by Salecom Electronics Co Ltd

Overview of DP-10-T by Salecom Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DP-10-T

DP-10-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DP-10-T Part Data Attributes

DP-10-T Salecom Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
DP-10-T Salecom Electronics Co Ltd Piano Dip Switch, 10 Switches, SPST, Off-on, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SALECOM ELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle
Actuator Color WHITE
Actuator Material THERMOPLASTIC
Actuator Type PIANO
Body Breadth 10.795 mm
Body Color RED
Body Height 10.287 mm
Body Length or Diameter 26.7716 mm
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load 0.025A@24VDC
Contact Function OFF-ON
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 2000 Cycle(s)
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 100000000 Ω
Insulator Material THERMOPLASTIC
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Switch Sections 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Hole Count 20
Sealing EPOXY
Surface Mount NO
Switch Function SPST
Switch Type PIANO DIP SWITCH
Terminal Finish GOLD/NICKEL
Terminal Length 0.126 inch
Termination Type SOLDER

Alternate Parts for DP-10-T

This table gives cross-reference parts and alternative options found for DP-10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP-10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LDJR-08-L-T DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Surface Mount-straight Lamb Industries DP-10-T vs LDJR-08-L-T
LDJR-06-B DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Surface Mount-straight Lamb Industries DP-10-T vs LDJR-06-B
LDM-10-L DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Surface Mount-straight Lamb Industries DP-10-T vs LDM-10-L
LDJR-06-T DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Surface Mount-straight Lamb Industries DP-10-T vs LDJR-06-T
DPL-12U Piano Dip Switch, 12 Switches, SPST, Off-on, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight Salecom Electronics Co Ltd DP-10-T vs DPL-12U
LDJ-07-L-TR DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight Lamb Industries DP-10-T vs LDJ-07-L-TR
LDJR-12-TR DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Surface Mount-straight Lamb Industries DP-10-T vs LDJR-12-TR
LDJR-05-L-TR DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Surface Mount-straight Lamb Industries DP-10-T vs LDJR-05-L-TR
195-3MS-N Piano Dip Switch, 3 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight CTS Corporation DP-10-T vs 195-3MS-N
LDJ-10-L-T DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Surface Mount-straight Lamb Industries DP-10-T vs LDJ-10-L-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP-10-T by Salecom Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP-10-T by Salecom Electronics Co Ltd

Select Manufacturer
Which Manufacturer of DP-10-T would you like to use for your alert(s)?
  • Please alert me when DP-10-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP-10-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP-10-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP-10-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP-10-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP-10-T by Salecom Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: