There are no models available for this part yet.
Overview of 194D474X0020A2B by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 194D474X0020A2B by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | 0 | 0 in Stock |
|
RFQ |
CAD Models for 194D474X0020A2B by Vishay Sprague
Part Data Attributes for 194D474X0020A2B by Vishay Sprague
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 1005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0005 mA
|
Length
|
2.54 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for 194D474X0020A2B
This table gives cross-reference parts and alternative options found for 194D474X0020A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D474X0020A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA474M020LKMC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | 194D474X0020A2B vs TAZA474M020LKMC0824 |
TAZA474M020LBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | 194D474X0020A2B vs TAZA474M020LBSD0723 |
TAZA474M020LEMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | 194D474X0020A2B vs TAZA474M020LEMZ0H23 |
TAZA474M020LEMC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | 194D474X0020A2B vs TAZA474M020LEMC0000 |
TAZA474M020CLLB9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | 194D474X0020A2B vs TAZA474M020CLLB9900 |
TAZA474M020CGST0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | 194D474X0020A2B vs TAZA474M020CGST0945 |
T497A474M020CH651BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D474X0020A2B vs T497A474M020CH651BWAFL |
TAZA474M020CBMT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | 194D474X0020A2B vs TAZA474M020CBMT0724 |
TAZA474M020LSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D474X0020A2B vs TAZA474M020LSSB0845 |
TAZA474M020LRSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | 194D474X0020A2B vs TAZA474M020LRSD0H00 |