Part Details for TAZA474M020LEMC0000 by Kyocera AVX Components
Overview of TAZA474M020LEMC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA474M020LEMC0000
TAZA474M020LEMC0000 CAD Models
TAZA474M020LEMC0000 Part Data Attributes
|
TAZA474M020LEMC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA474M020LEMC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA474M020LEMC0000
This table gives cross-reference parts and alternative options found for TAZA474M020LEMC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA474M020LEMC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA474M020LKMC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LEMC0000 vs TAZA474M020LKMC0824 |
TAZA474M020LBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LEMC0000 vs TAZA474M020LBSD0723 |
TAZA474M020LEMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LEMC0000 vs TAZA474M020LEMZ0H23 |
TAZA474M020CLLB9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LEMC0000 vs TAZA474M020CLLB9900 |
TAZA474M020CGST0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LEMC0000 vs TAZA474M020CGST0945 |
T497A474M020CH651BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA474M020LEMC0000 vs T497A474M020CH651BWAFL |
TAZA474M020CBMT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LEMC0000 vs TAZA474M020CBMT0724 |
TAZA474M020LSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA474M020LEMC0000 vs TAZA474M020LSSB0845 |
TAZA474M020LRSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LEMC0000 vs TAZA474M020LRSD0H00 |
TAZA474M020CSLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LEMC0000 vs TAZA474M020CSLB0H45 |