Part Details for TAZA474M020LBSD0723 by Kyocera AVX Components
Overview of TAZA474M020LBSD0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA474M020LBSD0723
TAZA474M020LBSD0723 CAD Models
TAZA474M020LBSD0723 Part Data Attributes
|
TAZA474M020LBSD0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA474M020LBSD0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA474M020LBSD0723
This table gives cross-reference parts and alternative options found for TAZA474M020LBSD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA474M020LBSD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA474M020LGLB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020LGLB9800 |
TAZA474M020LESB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020LESB0745 |
TAZA474M020LELB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020LELB0023 |
TAZA474M020LDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020LDSB0H45 |
TAZA474M020LCLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020LCLD0045 |
TAZA474M020LBSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020LBSC0945 |
TAZA474M020LBLC90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020LBLC90GC |
TAZA474M020LBLBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020LBLBTH00 |
TAZA474M020LKLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020LKLT0H45 |
TAZA474M020CRLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA474M020LBSD0723 vs TAZA474M020CRLB0924 |