-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001074945
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1941003
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1941003
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1941003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1941003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ02702000J0G | Strip Terminal Block | Amphenol FCi | 1941003 vs OQ02702000J0G |
OQ0270C000J0G | Strip Terminal Block | Amphenol FCi | 1941003 vs OQ0270C000J0G |
OQ02703000J0G | Strip Terminal Block | Amphenol FCi | 1941003 vs OQ02703000J0G |
OQ02714000J0G | Strip Terminal Block | Amphenol FCi | 1941003 vs OQ02714000J0G |
OQ02755000J0G | Strip Terminal Block | Amphenol FCi | 1941003 vs OQ02755000J0G |
OQ0271010000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | Amphenol FCi | 1941003 vs OQ0271010000G |
OQ02718103J0G | Strip Terminal Block | Amphenol FCi | 1941003 vs OQ02718103J0G |
691317710002 | Serie 3177 - 5.00mm Close Horizontal PCB Header with Flanges WR-TBL | Wurth Elektronik | 1941003 vs 691317710002 |
OQ02750000J0G | Strip Terminal Block | Amphenol FCi | 1941003 vs OQ02750000J0G |
1955963 | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1941003 vs 1955963 |