1941003 vs OQ02702000J0G feature comparison

1941003 Phoenix Contact

Buy Now Datasheet

OQ02702000J0G Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG FCI
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, 94V-0
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 12 A
Rated Voltage 250 V 300 V
Safety Approval UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1

Compare 1941003 with alternatives

Compare OQ02702000J0G with alternatives