Part Details for 691317710002 by Wurth Elektronik
Overview of 691317710002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691317710002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3759
|
Newark | Terminal Block, R/A Header, 2Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691317710002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$1.3300 / $1.9800 | Buy Now |
DISTI #
732-691317710002-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
248 In Stock |
|
$1.1080 / $1.7400 | Buy Now |
DISTI #
710-691317710002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5mm THT 2Pin 20A 300V 20mOhm RoHS: Compliant | 170 |
|
$1.1000 / $1.7500 | Buy Now |
DISTI #
74395273
|
RS | Terminal block, 5.00mm pitch, close horizontal PCB header, flanges, 2 Pins | Wurth Elektronik 691317710002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.4000 / $1.7700 | Buy Now |
Part Details for 691317710002
691317710002 CAD Models
691317710002 Part Data Attributes
|
691317710002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691317710002
Wurth Elektronik
Serie 3177 - 5.00mm Close Horizontal PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 691317710002
This table gives cross-reference parts and alternative options found for 691317710002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691317710002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ02702000J0G | Strip Terminal Block | Amphenol FCi | 691317710002 vs OQ02702000J0G |
OQ0270C000J0G | Strip Terminal Block | Amphenol FCi | 691317710002 vs OQ0270C000J0G |
OQ02703000J0G | Strip Terminal Block | Amphenol FCi | 691317710002 vs OQ02703000J0G |
OQ02714000J0G | Strip Terminal Block | Amphenol FCi | 691317710002 vs OQ02714000J0G |
OQ02755000J0G | Strip Terminal Block | Amphenol FCi | 691317710002 vs OQ02755000J0G |
OQ0271010000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | Amphenol FCi | 691317710002 vs OQ0271010000G |
OQ02718103J0G | Strip Terminal Block | Amphenol FCi | 691317710002 vs OQ02718103J0G |
OQ02750000J0G | Strip Terminal Block | Amphenol FCi | 691317710002 vs OQ02750000J0G |
1955963 | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 691317710002 vs 1955963 |
OQ0271010000G | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | 691317710002 vs OQ0271010000G |