There are no models available for this part yet.
Overview of 1941.1105 by Marquardt GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1941EFE#TRPBF | Analog Devices | 3x Mono Sw Reg | |
LT1941EFE#PBF | Analog Devices | 3x Mono Sw Reg | |
DC1941D | Analog Devices | wTC6820 isoSPI Demoboard (DC59 |
CAD Models for 1941.1105 by Marquardt GmbH
Part Data Attributes for 1941.1105 by Marquardt GmbH
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MARQUARDT GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
RED
|
Actuator Length
|
0.205 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
ROCKER
|
Body Breadth
|
15.0114 mm
|
Body Height
|
11.811 mm
|
Body Length or Diameter
|
21.0058 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
6A@250VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
End Contact Material
|
SILVER
|
Housing Material
|
POLYAMIDE
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.248 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for 1941.1105
This table gives cross-reference parts and alternative options found for 1941.1105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1941.1105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1973ABLKYILFF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1941.1105 vs R1973ABLKYILFF3 |
R1973ABLKYILEF1 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1941.1105 vs R1973ABLKYILEF1 |
R1973ABLKGILEF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1941.1105 vs R1973ABLKGILEF3 |
R1973AGRYRILGF1 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1941.1105 vs R1973AGRYRILGF1 |
R1973ABLKRILEF4 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1941.1105 vs R1973ABLKRILEF4 |
R1973ABLKGILFF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1941.1105 vs R1973ABLKGILFF3 |
R1973ABLKYELFF4 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1941.1105 vs R1973ABLKYELFF4 |
R1973ABLKGRNEF1 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1941.1105 vs R1973ABLKGRNEF1 |
R1973ABLKRILIF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 1941.1105 vs R1973ABLKRILIF3 |
GRB136A05BB2 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | 1941.1105 vs GRB136A05BB2 |