1941.1105 vs R1973ABLKRILIF3 feature comparison

1941.1105 Marquardt GmbH

Buy Now Datasheet

R1973ABLKRILIF3 E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MARQUARDT GMBH E-SWITCH INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color RED RED
Actuator Length 0.205 inch 0.244 inch
Actuator Material POLYAMIDE POLYCARBONATE
Actuator Type ROCKER ROCKER
Body Breadth 15.0114 mm 12.5984 mm
Body Height 11.811 mm 13.9954 mm
Body Length or Diameter 21.0058 mm 18.5928 mm
Center Contact Material SILVER COIN SILVER
Contact (AC) Max Rating R Load 6A@250VAC 6A@250VAC
Contact Current(AC)-Max 6 A 6 A
Contact Function ON-OFF ON-OFF
Contact Resistance 0.1 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 250 V 250 V
End Contact Material SILVER COIN SILVER
Housing Material POLYAMIDE
Insulation Resistance 100000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.248 inch 0.327 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Center Contact Plating SILVER
Electrical Life 10000 Cycle(s)
End Contact Plating SILVER
Illumination LAMP
Insulator Material NYLON
Operating Temperature-Max 55 °C
Operating Temperature-Min -30 °C
Terminal Material COPPER ALLOY

Compare 1941.1105 with alternatives

Compare R1973ABLKRILIF3 with alternatives