1941.1105
vs
GRB136A05BB2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MARQUARDT GMBH
CW INDUSTRIES
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
RED
BLACK
Actuator Length
0.205 inch
0.299 inch
Actuator Material
POLYAMIDE
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
15.0114 mm
Body Height
11.811 mm
13.9954 mm
Body Length or Diameter
21.0058 mm
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
250 V
250 V
End Contact Material
SILVER
Housing Material
POLYAMIDE
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.248 inch
0.173 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Samacsys Manufacturer
CW Industries
Dielectric Withstand Volts
1500VAC V
Insulator Material
PHENOLIC
Terminal Material
BRASS
Compare 1941.1105 with alternatives
Compare GRB136A05BB2 with alternatives