Part Details for 18EQHM32-FT-20.000F-D0.5 by Euroquartz Ltd
Overview of 18EQHM32-FT-20.000F-D0.5 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
DA7280-00FV2 | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces |
Part Details for 18EQHM32-FT-20.000F-D0.5
18EQHM32-FT-20.000F-D0.5 CAD Models
18EQHM32-FT-20.000F-D0.5 Part Data Attributes
|
18EQHM32-FT-20.000F-D0.5
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
18EQHM32-FT-20.000F-D0.5
Euroquartz Ltd
CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 18EQHM32-FT-20.000F-D0.5
This table gives cross-reference parts and alternative options found for 18EQHM32-FT-20.000F-D0.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18EQHM32-FT-20.000F-D0.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHGAT1AESM120.0M,-/-/50/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1AESM120.0M,-/-/50/I |
LHGAT1BNSM520.0M,20/100/-/M | CMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1BNSM520.0M,20/100/-/M |
LHGAT1DESM120.0M,-/-/100/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1DESM120.0M,-/-/100/I |
LHGAT1BNSM320.0M,50/100/-/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1BNSM320.0M,50/100/-/I |
LHGAT1BTSM120.0M,-/-/100/M | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1BTSM120.0M,-/-/100/M |
LHGAT1AESM320.0M,-/-/100/M | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1AESM320.0M,-/-/100/M |
LHGAT1AESM520.0M,20/100/-/M | CMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1AESM520.0M,20/100/-/M |
LHGAT1BTSM120.0M,-/-/100/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1BTSM120.0M,-/-/100/I |
LHGAT1ANSM120.0M,20/100/-/M | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1ANSM120.0M,20/100/-/M |
LHGAT1DTSM120.0M,20/100/-/M | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 18EQHM32-FT-20.000F-D0.5 vs LHGAT1DTSM120.0M,20/100/-/M |