LHGAT1AESM120.0M,-/-/50/I
Statek Corporation
Description: CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4

Overview of LHGAT1AESM120.0M,-/-/50/I by Statek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for LHGAT1AESM120.0M,-/-/50/I by Statek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LHGAT1AESM120.0M,-/-/50/I by Statek Corporation

LHGAT1AESM120.0M,-/-/50/I
Statek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STATEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.14mm x 5.13mm x 1.78mm
Rise Time-Max
8 ns
Supply Voltage-Nom
1.8 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
GOLD
Want to compare parts?
  1. LHGAT1AESM120.0M,-/-/50/I
    Statek Corporation
    CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4
    VS

Alternate Parts for LHGAT1AESM120.0M,-/-/50/I

This table gives cross-reference parts and alternative options found for LHGAT1AESM120.0M,-/-/50/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHGAT1AESM120.0M,-/-/50/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LHGAT1BNSM520.0M,20/100/-/M CMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1BNSM520.0M,20/100/-/M
LHGAT1DESM120.0M,-/-/100/I CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1DESM120.0M,-/-/100/I
LHGAT1BNSM320.0M,50/100/-/I CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1BNSM320.0M,50/100/-/I
LHGAT1BTSM120.0M,-/-/100/M CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1BTSM120.0M,-/-/100/M
LHGAT1AESM320.0M,-/-/100/M CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1AESM320.0M,-/-/100/M
LHGAT1AESM520.0M,20/100/-/M CMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1AESM520.0M,20/100/-/M
LHGAT1BTSM120.0M,-/-/100/I CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1BTSM120.0M,-/-/100/I
LHGAT1ANSM120.0M,20/100/-/M CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1ANSM120.0M,20/100/-/M
LHGAT1DTSM120.0M,20/100/-/M CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1DTSM120.0M,20/100/-/M
LHGAT1ATSM520.0M,-/-/100/M CMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 Statek Corporation LHGAT1AESM120.0M,-/-/50/I vs LHGAT1ATSM520.0M,-/-/100/M

Related Parts for LHGAT1AESM120.0M,-/-/50/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHGAT1AESM120.0M,-/-/50/I by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHGAT1AESM120.0M,-/-/50/I by Statek Corporation

Select Manufacturer
Which Manufacturer of LHGAT1AESM120.0M,-/-/50/I would you like to use for your alert(s)?
  • Please alert me when LHGAT1AESM120.0M,-/-/50/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LHGAT1AESM120.0M,-/-/50/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHGAT1AESM120.0M,-/-/50/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LHGAT1AESM120.0M,-/-/50/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHGAT1AESM120.0M,-/-/50/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHGAT1AESM120.0M,-/-/50/I by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: