18EQHM32-FT-20.000F-D0.5
vs
LHGAT1AESM120.0M,-/-/50/I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EUROQUARTZ LTD
|
STATEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
|
Fall Time-Max |
2.5 ns
|
8 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 1.0mm
|
7.14mm x 5.13mm x 1.78mm
|
Rise Time-Max |
2.5 ns
|
8 ns
|
Supply Voltage-Max |
1.95 V
|
|
Supply Voltage-Min |
1.65 V
|
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Number of Terminals |
|
4
|
|
|
|
Compare 18EQHM32-FT-20.000F-D0.5 with alternatives
Compare LHGAT1AESM120.0M,-/-/50/I with alternatives
-
LHGAT1AESM120.0M,-/-/50/I vs LHGAT1BNSM520.0M,20/100/-/M
-
LHGAT1AESM120.0M,-/-/50/I vs LHGAT1DESM120.0M,-/-/100/I
-
LHGAT1AESM120.0M,-/-/50/I vs LHGAT1BNSM320.0M,50/100/-/I
-
LHGAT1AESM120.0M,-/-/50/I vs LHGAT1BTSM120.0M,-/-/100/M
-
LHGAT1AESM120.0M,-/-/50/I vs LHGAT1AESM320.0M,-/-/100/M
-
LHGAT1AESM120.0M,-/-/50/I vs LHGAT1AESM520.0M,20/100/-/M
-
LHGAT1AESM120.0M,-/-/50/I vs LHGAT1BTSM120.0M,-/-/100/I
-
LHGAT1AESM120.0M,-/-/50/I vs LHGAT1ANSM120.0M,20/100/-/M
-
LHGAT1AESM120.0M,-/-/50/I vs LHGAT1DTSM120.0M,20/100/-/M