Part Details for 1865202183 by Acmelux Taiwan Inc
Overview of 1865202183 by Acmelux Taiwan Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1865202183
1865202183 CAD Models
1865202183 Part Data Attributes
|
1865202183
Acmelux Taiwan Inc
Buy Now
Datasheet
|
Compare Parts:
1865202183
Acmelux Taiwan Inc
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACMELUX CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TUBE PACKAGE | |
Body Breadth | 0.12 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.466 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |
Alternate Parts for 1865202183
This table gives cross-reference parts and alternative options found for 1865202183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1865202183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2142A3-1X45-HSA-D1-L1 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | 1865202183 vs 2142A3-1X45-HSA-D1-L1 |
2142A3-1X45-HSB-D1-L2 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | 1865202183 vs 2142A3-1X45-HSB-D1-L2 |
1-2029028-8 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Latch, Black Insulator, Plug | TE Connectivity | 1865202183 vs 1-2029028-8 |
BS2-018-R345-55/11R | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 1865202183 vs BS2-018-R345-55/11R |
159-3-018-0-NTX-YS0 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 1865202183 vs 159-3-018-0-NTX-YS0 |
0231-18-01 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 1865202183 vs 0231-18-01 |
433-2-018-X-KS0 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | 1865202183 vs 433-2-018-X-KS0 |
2043-2X9GDN | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | 1865202183 vs 2043-2X9GDN |
SSHSM-109-D-02-GT-H | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | 1865202183 vs SSHSM-109-D-02-GT-H |
SSHS-509-D-02-GT-001-TR-P | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 1865202183 vs SSHS-509-D-02-GT-001-TR-P |