Part Details for SSHSM-109-D-02-GT-H by Major League Electronics
Overview of SSHSM-109-D-02-GT-H by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for SSHSM-109-D-02-GT-H
SSHSM-109-D-02-GT-H CAD Models
SSHSM-109-D-02-GT-H Part Data Attributes
|
SSHSM-109-D-02-GT-H
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
SSHSM-109-D-02-GT-H
Major League Electronics
Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH TEMPERATURE | |
Body Breadth | 0.195 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 18 |
Alternate Parts for SSHSM-109-D-02-GT-H
This table gives cross-reference parts and alternative options found for SSHSM-109-D-02-GT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSHSM-109-D-02-GT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50563-1180F | Amphenol FCi | Check for Price | Board Connector, 182 Contact(s), Female, Right Angle, Solder Terminal, Hole .099-.111, Black Insulator, Plug | SSHSM-109-D-02-GT-H vs 50563-1180F |
B067-1824-007-Z | SMP Technology Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SSHSM-109-D-02-GT-H vs B067-1824-007-Z |
Z100-1808-6251-Z | SMP Technology Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | SSHSM-109-D-02-GT-H vs Z100-1808-6251-Z |
FCS-D2-20-SG | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | SSHSM-109-D-02-GT-H vs FCS-D2-20-SG |
2245-2X9GDN | Oupiin | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | SSHSM-109-D-02-GT-H vs 2245-2X9GDN |
B067-1833-007-Z | SMP Technology Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SSHSM-109-D-02-GT-H vs B067-1833-007-Z |
HRS-2H-18-SG-SMT-P-PP-TR | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | SSHSM-109-D-02-GT-H vs HRS-2H-18-SG-SMT-P-PP-TR |
2RS2B-18-T-SMT | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | SSHSM-109-D-02-GT-H vs 2RS2B-18-T-SMT |
B067-1833-009-Z | SMP Technology Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SSHSM-109-D-02-GT-H vs B067-1833-009-Z |
HRS-2E-18-G-SMT-PP-T/R | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | SSHSM-109-D-02-GT-H vs HRS-2E-18-G-SMT-PP-T/R |