Part Details for 2043-2X9GDN by Oupiin
Overview of 2043-2X9GDN by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVD1204-33NLGI8 | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V | |
8SLVD1204-33NLGI | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V | |
68020-438HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 38 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 2043-2X9GDN
2043-2X9GDN CAD Models
2043-2X9GDN Part Data Attributes
|
2043-2X9GDN
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2043-2X9GDN
Oupiin
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.826 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | 1.112 N |
Alternate Parts for 2043-2X9GDN
This table gives cross-reference parts and alternative options found for 2043-2X9GDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2043-2X9GDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50563-1180F | Amphenol FCi | Check for Price | Board Connector, 182 Contact(s), Female, Right Angle, Solder Terminal, Hole .099-.111, Black Insulator, Plug | 2043-2X9GDN vs 50563-1180F |
B067-1824-007-Z | SMP Technology Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | 2043-2X9GDN vs B067-1824-007-Z |
Z100-1808-6251-Z | SMP Technology Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | 2043-2X9GDN vs Z100-1808-6251-Z |
FCS-D2-20-SG | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | 2043-2X9GDN vs FCS-D2-20-SG |
2245-2X9GDN | Oupiin | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | 2043-2X9GDN vs 2245-2X9GDN |
B067-1833-007-Z | SMP Technology Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | 2043-2X9GDN vs B067-1833-007-Z |
HRS-2H-18-SG-SMT-P-PP-TR | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 2043-2X9GDN vs HRS-2H-18-SG-SMT-P-PP-TR |
2RS2B-18-T-SMT | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 2043-2X9GDN vs 2RS2B-18-T-SMT |
B067-1833-009-Z | SMP Technology Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | 2043-2X9GDN vs B067-1833-009-Z |
HRS-2E-18-G-SMT-PP-T/R | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 2043-2X9GDN vs HRS-2E-18-G-SMT-PP-T/R |