Part Details for 1812Y0500123KFR by Syfer Technology
Overview of 1812Y0500123KFR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y0500123KFR
1812Y0500123KFR CAD Models
1812Y0500123KFR Part Data Attributes
|
1812Y0500123KFR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y0500123KFR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y0500123KFR
This table gives cross-reference parts and alternative options found for 1812Y0500123KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0500123KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0500123KFR vs 1812Y0500123KFR |
GMC43CG123K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1812Y0500123KFR vs GMC43CG123K50NTTLF |
1812Y0500123KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0500123KFR vs 1812Y0500123KFT |
LD125A123KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y0500123KFR vs LD125A123KAX9A |
500T43N123KP4 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.012 uF, SURFACE MOUNT, 1812, CHIP | Advanced Monolythic Ceramics | 1812Y0500123KFR vs 500T43N123KP4 |
1812A0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0500123KFR vs 1812A0500123KFR |
GRM43-2C0G123K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.012uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 1812Y0500123KFR vs GRM43-2C0G123K050AL |
1812J0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812Y0500123KFR vs 1812J0500123KFR |
500T43N123KV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 1812Y0500123KFR vs 500T43N123KV6 |
18125A123KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y0500123KFR vs 18125A123KAJ2A |