Part Details for GMC43CG123K50NTTLF by Cal-Chip Electronics
Overview of GMC43CG123K50NTTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC43CG123K50NTTLF
GMC43CG123K50NTTLF CAD Models
GMC43CG123K50NTTLF Part Data Attributes
|
GMC43CG123K50NTTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC43CG123K50NTTLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC43CG123K50NTTLF
This table gives cross-reference parts and alternative options found for GMC43CG123K50NTTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC43CG123K50NTTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC43CG123K50NTTLF vs 1812Y0500123KFR |
1812Y0500123KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC43CG123K50NTTLF vs 1812Y0500123KFT |
1812Y0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | GMC43CG123K50NTTLF vs 1812Y0500123KFR |
LD125A123KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GMC43CG123K50NTTLF vs LD125A123KAX9A |
500T43N123KP4 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.012 uF, SURFACE MOUNT, 1812, CHIP | Advanced Monolythic Ceramics | GMC43CG123K50NTTLF vs 500T43N123KP4 |
1812A0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GMC43CG123K50NTTLF vs 1812A0500123KFR |
GRM43-2C0G123K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.012uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GMC43CG123K50NTTLF vs GRM43-2C0G123K050AL |
1812J0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | GMC43CG123K50NTTLF vs 1812J0500123KFR |
500T43N123KV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | GMC43CG123K50NTTLF vs 500T43N123KV6 |
18125A123KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GMC43CG123K50NTTLF vs 18125A123KAJ2A |