Part Details for 500T43N123KP4 by Advanced Monolythic Ceramics
Overview of 500T43N123KP4 by Advanced Monolythic Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500T43N123KP4
500T43N123KP4 CAD Models
500T43N123KP4 Part Data Attributes
|
500T43N123KP4
Advanced Monolythic Ceramics
Buy Now
Datasheet
|
Compare Parts:
500T43N123KP4
Advanced Monolythic Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.012 uF, SURFACE MOUNT, 1812, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500T43N123KP4
This table gives cross-reference parts and alternative options found for 500T43N123KP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500T43N123KP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500T43N123KP4 vs 1812Y0500123KFR |
GMC43CG123K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 500T43N123KP4 vs GMC43CG123K50NTTLF |
1812Y0500123KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500T43N123KP4 vs 1812Y0500123KFT |
1812Y0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 500T43N123KP4 vs 1812Y0500123KFR |
LD125A123KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 500T43N123KP4 vs LD125A123KAX9A |
1812A0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 500T43N123KP4 vs 1812A0500123KFR |
GRM43-2C0G123K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.012uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 500T43N123KP4 vs GRM43-2C0G123K050AL |
1812J0500123KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 500T43N123KP4 vs 1812J0500123KFR |
500T43N123KV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 500T43N123KP4 vs 500T43N123KV6 |
18125A123KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 500T43N123KP4 vs 18125A123KAJ2A |