Part Details for 1812GC182MATME by Kyocera AVX Components
Overview of 1812GC182MATME by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812GC182MATME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812GC182MATME-ND
|
DigiKey | CAP CER 1800PF 2KV X7R 1812 Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4816 | Buy Now |
Part Details for 1812GC182MATME
1812GC182MATME CAD Models
1812GC182MATME Part Data Attributes
|
1812GC182MATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812GC182MATME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812GC182MATME
This table gives cross-reference parts and alternative options found for 1812GC182MATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812GC182MATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GC182M4T9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812GC182MATME vs 1812GC182M4T9A |
1812GC182MA1ME | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, | Kyocera AVX Components | 1812GC182MATME vs 1812GC182MA1ME |
1812B182M202DX100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | 1812GC182MATME vs 1812B182M202DX100 |
CE1812A-182-M202RB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, | RCD Components Inc | 1812GC182MATME vs CE1812A-182-M202RB |
LD12GC182MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GC182MATME vs LD12GC182MAX9A |
1812B182M202YX100HT-HK | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | 1812GC182MATME vs 1812B182M202YX100HT-HK |
1812B182M202P | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812GC182MATME vs 1812B182M202P |
LD12GC182MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GC182MATME vs LD12GC182MAX3A |
1812F2K00182MXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812GC182MATME vs 1812F2K00182MXT |
1812B182M202VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | 1812GC182MATME vs 1812B182M202VX100TM |