CE1812A-182-M202RB
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812,

Overview of CE1812A-182-M202RB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE1812A-182-M202RB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE1812A-182-M202RB by RCD Components Inc

CE1812A-182-M202RB
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2000 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CE1812A-182-M202RB
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812,
    VS

Alternate Parts for CE1812A-182-M202RB

This table gives cross-reference parts and alternative options found for CE1812A-182-M202RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-182-M202RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812GC182M4T9A Ceramic Capacitor, Ceramic, Kyocera AVX Components CE1812A-182-M202RB vs 1812GC182M4T9A
1812GC182MA1ME Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, Kyocera AVX Components CE1812A-182-M202RB vs 1812GC182MA1ME
1812B182M202DX100 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, Knowles Capacitors CE1812A-182-M202RB vs 1812B182M202DX100
LD12GC182MAX9A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP Kyocera AVX Components CE1812A-182-M202RB vs LD12GC182MAX9A
1812B182M202YX100HT-HK Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, Knowles Capacitors CE1812A-182-M202RB vs 1812B182M202YX100HT-HK
1812B182M202P Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP KEMET Corporation CE1812A-182-M202RB vs 1812B182M202P
LD12GC182MAX3A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP Kyocera AVX Components CE1812A-182-M202RB vs LD12GC182MAX3A
1812F2K00182MXT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP Knowles Capacitors CE1812A-182-M202RB vs 1812F2K00182MXT
1812B182M202VX100TM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, Knowles Capacitors CE1812A-182-M202RB vs 1812B182M202VX100TM
1812GC182MA19A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components CE1812A-182-M202RB vs 1812GC182MA19A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1812A-182-M202RB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1812A-182-M202RB by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1812A-182-M202RB would you like to use for your alert(s)?
  • Please alert me when CE1812A-182-M202RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1812A-182-M202RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1812A-182-M202RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1812A-182-M202RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1812A-182-M202RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1812A-182-M202RB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: