1812B182M202YX100HT-HK
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812,

Overview of 1812B182M202YX100HT-HK by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1812B182M202YX100HT-HK by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812B182M202YX100HT-HK by Knowles Capacitors

1812B182M202YX100HT-HK
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1812
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.54 mm
JESD-609 Code
e0
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
MIL-PRF-38534
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.18 mm
Want to compare parts?
  1. 1812B182M202YX100HT-HK
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812,
    VS

Alternate Parts for 1812B182M202YX100HT-HK

This table gives cross-reference parts and alternative options found for 1812B182M202YX100HT-HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B182M202YX100HT-HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812GC182M4T9A Ceramic Capacitor, Ceramic, Kyocera AVX Components 1812B182M202YX100HT-HK vs 1812GC182M4T9A
1812GC182MA1ME Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, Kyocera AVX Components 1812B182M202YX100HT-HK vs 1812GC182MA1ME
1812B182M202DX100 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, Knowles Capacitors 1812B182M202YX100HT-HK vs 1812B182M202DX100
CE1812A-182-M202RB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, RCD Components Inc 1812B182M202YX100HT-HK vs CE1812A-182-M202RB
LD12GC182MAX9A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP Kyocera AVX Components 1812B182M202YX100HT-HK vs LD12GC182MAX9A
1812B182M202P Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP KEMET Corporation 1812B182M202YX100HT-HK vs 1812B182M202P
LD12GC182MAX3A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP Kyocera AVX Components 1812B182M202YX100HT-HK vs LD12GC182MAX3A
1812F2K00182MXT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812B182M202YX100HT-HK vs 1812F2K00182MXT
1812B182M202VX100TM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1812, Knowles Capacitors 1812B182M202YX100HT-HK vs 1812B182M202VX100TM
1812GC182MA19A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components 1812B182M202YX100HT-HK vs 1812GC182MA19A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812B182M202YX100HT-HK by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812B182M202YX100HT-HK by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1812B182M202YX100HT-HK would you like to use for your alert(s)?
  • Please alert me when 1812B182M202YX100HT-HK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812B182M202YX100HT-HK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812B182M202YX100HT-HK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812B182M202YX100HT-HK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812B182M202YX100HT-HK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812B182M202YX100HT-HK by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: