Part Details for 1812B334J500CT by Walsin Technology Corporation
Overview of 1812B334J500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812B334J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1812B334J500CTTR-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 1812 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1731 | Buy Now |
DISTI #
791-1812B334J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 MLCC X7R 0.33 uF, +/- 5% 50 V T&R GP RoHS: Compliant | 0 |
|
$0.1740 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1152 | Buy Now |
|
Bristol Electronics | 19000 |
|
RFQ |
Part Details for 1812B334J500CT
1812B334J500CT CAD Models
1812B334J500CT Part Data Attributes
|
1812B334J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1812B334J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812B334J500CT
This table gives cross-reference parts and alternative options found for 1812B334J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B334J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B334JBFNNNE | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±5%, X7R, 1812 (4532 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 1812B334J500CT vs CL43B334JBFNNNE |
1812B334J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1812B334J500CT vs 1812B334J500CG |
CC1812JKX7R9BB334 | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±5%, X7R, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | 1812B334J500CT vs CC1812JKX7R9BB334 |
SCM51B334JBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Surge Components Inc | 1812B334J500CT vs SCM51B334JBNF |
SCM51B334JBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Surge Components Inc | 1812B334J500CT vs SCM51B334JBNE |
CL43B334JBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812B334J500CT vs CL43B334JBNB |
CL43B334JBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812B334J500CT vs CL43B334JBNC |
CC1812JFX7R9BB334 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | YAGEO Corporation | 1812B334J500CT vs CC1812JFX7R9BB334 |
CL43B334JBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812B334J500CT vs CL43B334JBNL |
CL43B334JBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812B334J500CT vs CL43B334JBNO |