Filter Your Search
1 - 4 of 4 results
|
1812B334J500CTM
Knowles Capacitors
|
Check for Price | No | Active | 330 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||||||
|
1812B334J500CT
Knowles Capacitors
|
Check for Price | No | Active | 330 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||||||
|
1812B334J500CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 330 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.5 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
1812B334J500CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 330 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified design Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape | YES | COPPER | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | , 1812 | unknown | EAR99 |