There are no models available for this part yet.
Overview of CC1812JKX7R9BB334 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC1812JKX7R9BB334 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC1812JKX7R9BB334TR-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 1812 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2145 | Buy Now | |
DISTI #
CC1812JKX7R9BB334
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKX7R9BB334) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1466 | Buy Now | |
DISTI #
603-CC1812JKX79BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 1812 5% RoHS: Compliant | 0 |
|
$0.1740 / $0.1940 | Order Now | |
DISTI #
CC1812JKX7R9BB334
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1650 / $0.1920 | Buy Now | |
DISTI #
CC1812JKX7R9BB334
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, � 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKX7R9BB334) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (4532) 1812 330nF 50VDC ±5% X7R | 0 |
|
$0.2049 / $0.2356 | RFQ |
CAD Models for CC1812JKX7R9BB334 by YAGEO Corporation
Part Data Attributes for CC1812JKX7R9BB334 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
1812
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CC1812JKX7R9BB334
This table gives cross-reference parts and alternative options found for CC1812JKX7R9BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812JKX7R9BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG1812X7R334JWT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Quantic UTC | CC1812JKX7R9BB334 vs CG1812X7R334JWT |
CL43B334JBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CC1812JKX7R9BB334 vs CL43B334JBNC |
CC1812JFX7R9BB334 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | YAGEO Corporation | CC1812JKX7R9BB334 vs CC1812JFX7R9BB334 |
1812X7R334J50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Synton-Tech Corp | CC1812JKX7R9BB334 vs 1812X7R334J50V |
CL43B334JBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CC1812JKX7R9BB334 vs CL43B334JBNB |
CL43B334JBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CC1812JKX7R9BB334 vs CL43B334JBNP |
MC12JTB500334 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Viking Tech Corp | CC1812JKX7R9BB334 vs MC12JTB500334 |
CL43B334JBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CC1812JKX7R9BB334 vs CL43B334JBNL |
CL43B334JBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CC1812JKX7R9BB334 vs CL43B334JBNF |
CL43B334JBFGNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Samsung Electro-Mechanics | CC1812JKX7R9BB334 vs CL43B334JBFGNNE |