Part Details for 1812X7R181JC6ST by American Technical Ceramics Corp
Overview of 1812X7R181JC6ST by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812X7R181JC6ST
1812X7R181JC6ST CAD Models
1812X7R181JC6ST Part Data Attributes
|
1812X7R181JC6ST
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1812X7R181JC6ST
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812X7R181JC6ST
This table gives cross-reference parts and alternative options found for 1812X7R181JC6ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812X7R181JC6ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X7R181JC6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | 1812X7R181JC6ST vs 1812X7R181JC6AB |
CHV1812N1K0181JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | 1812X7R181JC6ST vs CHV1812N1K0181JXT |
1812X7R181JE6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | 1812X7R181JC6ST vs 1812X7R181JE6ST |
1812X7R181JE6AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | 1812X7R181JC6ST vs 1812X7R181JE6AT |
1812X7R181JW6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | 1812X7R181JC6ST vs 1812X7R181JW6AB |
CHV1812X1K0181JXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1812X7R181JC6ST vs CHV1812X1K0181JXT |
1812X7R181JC6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | 1812X7R181JC6ST vs 1812X7R181JC6SB |
1812X7R181JW6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1812, CHIP | American Technical Ceramics Corp | 1812X7R181JC6ST vs 1812X7R181JW6ST |
C1812X7R102-181JPE | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | VENKEL LTD | 1812X7R181JC6ST vs C1812X7R102-181JPE |
1812X7R181JT6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1812, CHIP | American Technical Ceramics Corp | 1812X7R181JC6ST vs 1812X7R181JT6ST |