There are no models available for this part yet.
Overview of C1812X7R102-181JPE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for C1812X7R102-181JPE by VENKEL LTD
Part Data Attributes for C1812X7R102-181JPE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3 mm
|
JESD-609 Code
|
e4
|
Length
|
4.49 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Tape, Embossed
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Palladium/Silver (Pd/Ag)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.18 mm
|
Alternate Parts for C1812X7R102-181JPE
This table gives cross-reference parts and alternative options found for C1812X7R102-181JPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R102-181JPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X7R181JC6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | C1812X7R102-181JPE vs 1812X7R181JC6AB |
CHV1812N1K0181JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | C1812X7R102-181JPE vs CHV1812N1K0181JXT |
1812X7R181JE6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | C1812X7R102-181JPE vs 1812X7R181JE6ST |
1812X7R181JE6AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | C1812X7R102-181JPE vs 1812X7R181JE6AT |
1812X7R181JW6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | C1812X7R102-181JPE vs 1812X7R181JW6AB |
CHV1812X1K0181JXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C1812X7R102-181JPE vs CHV1812X1K0181JXT |
1812X7R181JC6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | C1812X7R102-181JPE vs 1812X7R181JC6SB |
1812X7R181JW6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1812, CHIP | American Technical Ceramics Corp | C1812X7R102-181JPE vs 1812X7R181JW6ST |
1812X7R181JT6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1812, CHIP | American Technical Ceramics Corp | C1812X7R102-181JPE vs 1812X7R181JT6ST |
1812X7R181JE6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1812, | American Technical Ceramics Corp | C1812X7R102-181JPE vs 1812X7R181JE6SB |