1812X7R181JC6ST
vs
CHV1812X1K0181JXT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
, 1812
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.00018 µF
|
0.00018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3 mm
|
3 mm
|
JESD-609 Code |
e4
|
e3
|
Length |
4.57 mm
|
4.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Size Code |
1812
|
1812
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Palladium/Silver (Pd/Ag)
|
TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
3.18 mm
|
3.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1812X7R181JC6ST with alternatives
Compare CHV1812X1K0181JXT with alternatives