Part Details for 180USG18000MST300X40 by Rubycon Corporation
Overview of 180USG18000MST300X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180USG18000MST300X40
180USG18000MST300X40 CAD Models
180USG18000MST300X40 Part Data Attributes
|
180USG18000MST300X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180USG18000MST300X40
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.707629 mA | |
Manufacturer Series | USG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 4320 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180USG18000MST300X40
This table gives cross-reference parts and alternative options found for 180USG18000MST300X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180USG18000MST300X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR182M180V35X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 180USG18000MST300X40 vs NRLR182M180V35X35LF |
SMH180LISN1800M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 180USG18000MST300X40 vs SMH180LISN1800M35E |
HP32P182MRB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | 180USG18000MST300X40 vs HP32P182MRB |
LPR182M180M9P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 180USG18000MST300X40 vs LPR182M180M9P3 |
180USC1800M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Rubycon Corporation | 180USG18000MST300X40 vs 180USC1800M35X35 |
EETUQ2P182J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180USG18000MST300X40 vs EETUQ2P182J |
ECET2PU182K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180USG18000MST300X40 vs ECET2PU182K |
ECEC2PP182DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 180USG18000MST300X40 vs ECEC2PP182DJ |
CEAWF2S182M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 180USG18000MST300X40 vs CEAWF2S182M41 |
180PL1800DBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | SUN Electronic Industries Corporation | 180USG18000MST300X40 vs 180PL1800DBB |