Part Details for 180USC1800M35X35 by Rubycon Corporation
Overview of 180USC1800M35X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180USC1800M35X35
180USC1800M35X35 CAD Models
180USC1800M35X35 Part Data Attributes
|
180USC1800M35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180USC1800M35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.7076 mA | |
Manufacturer Series | USC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 4540 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180USC1800M35X35
This table gives cross-reference parts and alternative options found for 180USC1800M35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180USC1800M35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR182M180V35X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 180USC1800M35X35 vs NRLR182M180V35X35LF |
SMH180LISN1800M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 180USC1800M35X35 vs SMH180LISN1800M35E |
HP32P182MRB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | 180USC1800M35X35 vs HP32P182MRB |
LPR182M180M9P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 180USC1800M35X35 vs LPR182M180M9P3 |
EETUQ2P182J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180USC1800M35X35 vs EETUQ2P182J |
ECET2PU182K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180USC1800M35X35 vs ECET2PU182K |
ECEC2PP182DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 180USC1800M35X35 vs ECEC2PP182DJ |
CEAWF2S182M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 180USC1800M35X35 vs CEAWF2S182M41 |
180PL1800DBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | SUN Electronic Industries Corporation | 180USC1800M35X35 vs 180PL1800DBB |
CESMS2Y182M3545TC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT | Samsung Semiconductor | 180USC1800M35X35 vs CESMS2Y182M3545TC |