Part Details for 180PL1800DBB by SUN Electronic Industries Corporation
Overview of 180PL1800DBB by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180PL1800DBB
180PL1800DBB CAD Models
180PL1800DBB Part Data Attributes
|
180PL1800DBB
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
180PL1800DBB
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.70762 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 4320 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180PL1800DBB
This table gives cross-reference parts and alternative options found for 180PL1800DBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180PL1800DBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR182M180V35X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 180PL1800DBB vs NRLR182M180V35X35LF |
SMH180LISN1800M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 180PL1800DBB vs SMH180LISN1800M35E |
HP32P182MRB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | 180PL1800DBB vs HP32P182MRB |
LPR182M180M9P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 180PL1800DBB vs LPR182M180M9P3 |
180USC1800M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Rubycon Corporation | 180PL1800DBB vs 180USC1800M35X35 |
EETUQ2P182J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180PL1800DBB vs EETUQ2P182J |
ECET2PU182K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180PL1800DBB vs ECET2PU182K |
ECEC2PP182DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 180PL1800DBB vs ECEC2PP182DJ |
CEAWF2S182M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 180PL1800DBB vs CEAWF2S182M41 |
CESMS2Y182M3545TC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT | Samsung Semiconductor | 180PL1800DBB vs CESMS2Y182M3545TC |