Datasheets
180PL560TBB by: SUN Electronic Industries Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Part Details for 180PL560TBB by SUN Electronic Industries Corporation

Overview of 180PL560TBB by SUN Electronic Industries Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 180PL560TBB

180PL560TBB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

180PL560TBB Part Data Attributes

180PL560TBB SUN Electronic Industries Corporation
Buy Now Datasheet
Compare Parts:
180PL560TBB SUN Electronic Industries Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Part Life Cycle Code Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.95247 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 180 V
Ripple Current 1500 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Alternate Parts for 180PL560TBB

This table gives cross-reference parts and alternative options found for 180PL560TBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180PL560TBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
383L561M180J032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Cornell Dubilier Electronics Inc 180PL560TBB vs 383L561M180J032
180PE560TCA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation 180PL560TBB vs 180PE560TCA
ECEC2PX561CB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT Panasonic Electronic Components 180PL560TBB vs ECEC2PX561CB
CEDUF2S561M3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT Chemi-Con 180PL560TBB vs CEDUF2S561M3
MUH180V561M30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 180PL560TBB vs MUH180V561M30X30
ECEC2PA561BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 180PL560TBB vs ECEC2PA561BB
180PL560TCA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation 180PL560TBB vs 180PL560TCA
LPH561M180H1P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation 180PL560TBB vs LPH561M180H1P3
383L561M180J022 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Cornell Dubilier Electronics Inc 180PL560TBB vs 383L561M180J022
ECOS2PX561CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 180PL560TBB vs ECOS2PX561CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180PL560TBB by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180PL560TBB by SUN Electronic Industries Corporation

Select Manufacturer
Which Manufacturer of 180PL560TBB would you like to use for your alert(s)?
  • Please alert me when 180PL560TBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180PL560TBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180PL560TBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180PL560TBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180PL560TBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180PL560TBB by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: