Part Details for 383L561M180J032 by Cornell Dubilier Electronics Inc
Overview of 383L561M180J032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383L561M180J032
383L561M180J032 CAD Models
383L561M180J032 Part Data Attributes
|
383L561M180J032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383L561M180J032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
Leakage Current | 0.95247 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 383L561M180J032
This table gives cross-reference parts and alternative options found for 383L561M180J032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383L561M180J032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180PE560TCA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 383L561M180J032 vs 180PE560TCA |
ECEC2PX561CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 383L561M180J032 vs ECEC2PX561CB |
CEDUF2S561M3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT | Chemi-Con | 383L561M180J032 vs CEDUF2S561M3 |
MUH180V561M30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 383L561M180J032 vs MUH180V561M30X30 |
ECEC2PA561BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 383L561M180J032 vs ECEC2PA561BB |
180PL560TCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 383L561M180J032 vs 180PL560TCA |
LPH561M180H1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 383L561M180J032 vs LPH561M180H1P3 |
383L561M180J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Cornell Dubilier Electronics Inc | 383L561M180J032 vs 383L561M180J022 |
ECOS2PX561CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 383L561M180J032 vs ECOS2PX561CA |
ECOS2PA561DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 383L561M180J032 vs ECOS2PA561DB |