There are no models available for this part yet.
Overview of 180PE560TCA by SUN Electronic Industries Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for 180PE560TCA by SUN Electronic Industries Corporation
Part Data Attributes for 180PE560TCA by SUN Electronic Industries Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUN ELECTRONIC INDUSTRIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.95247 mA
|
Manufacturer Series
|
PE-TC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
180 V
|
Ripple Current
|
1500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 180PE560TCA
This table gives cross-reference parts and alternative options found for 180PE560TCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180PE560TCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383L561M180J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Cornell Dubilier Electronics Inc | 180PE560TCA vs 383L561M180J032 |
ECEC2PX561CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 180PE560TCA vs ECEC2PX561CB |
CEDUF2S561M3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT | Chemi-Con | 180PE560TCA vs CEDUF2S561M3 |
MUH180V561M30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 180PE560TCA vs MUH180V561M30X30 |
ECEC2PA561BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180PE560TCA vs ECEC2PA561BB |
180PL560TCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 180PE560TCA vs 180PL560TCA |
LPH561M180H1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 180PE560TCA vs LPH561M180H1P3 |
383L561M180J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Cornell Dubilier Electronics Inc | 180PE560TCA vs 383L561M180J022 |
ECOS2PX561CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 180PE560TCA vs ECOS2PX561CA |
ECOS2PA561DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180PE560TCA vs ECOS2PA561DB |