Part Details for 180-078-213R021 by NorComp
Overview of 180-078-213R021 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-078-213R021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5542
|
Newark | Hd D Sub Connector, Receptacle, 78Pos, No. Of Contacts:78Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Dd, Product Range:180 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-078-213R021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$9.1900 / $11.5200 | Buy Now |
DISTI #
8878FE-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
162 In Stock |
|
$9.2822 / $15.3500 | Buy Now |
DISTI #
636-180-078-213R021
|
Mouser Electronics | D-Sub High Density Connectors 78P Fem Vt Dip Sol w/ Clinch Nut 2 RoHS: Compliant | 333 |
|
$9.2800 / $15.3500 | Buy Now |
|
Future Electronics | D-Sub High Density Connectors 78P Fem Vt Dip Sol w/ Clinch Nut RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 40 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$10.6000 / $10.8000 | Buy Now |
|
Onlinecomponents.com | Female High-Density D-Sub 78 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$9.4300 / $19.7600 | Buy Now |
Part Details for 180-078-213R021
180-078-213R021 CAD Models
180-078-213R021 Part Data Attributes
|
180-078-213R021
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-078-213R021
NorComp
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.429 inch | |
Body Depth | 0.263 inch | |
Body Length | 2.638 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0828 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 180-078-213R021
This table gives cross-reference parts and alternative options found for 180-078-213R021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-078-213R021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD78S4R700C/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-078-213R021 vs DD78S4R700C/AA-15 |
SDD78F32000G | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 180-078-213R021 vs SDD78F32000G |
117-HR-D-G-78-S-VFM | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | 180-078-213R021 vs 117-HR-D-G-78-S-VFM |
ODD78F5R700X/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-078-213R021 vs ODD78F5R700X/AA-15 |
ODD78S5R70T2S | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 180-078-213R021 vs ODD78S5R70T2S |
17HD-078-S-AA-0-33 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | 180-078-213R021 vs 17HD-078-S-AA-0-33 |
ODD78S4R700S-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 180-078-213R021 vs ODD78S4R700S-15 |
DD78S4R700S-50 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 180-078-213R021 vs DD78S4R700S-50 |
788147-3 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 180-078-213R021 vs 788147-3 |
PCDD78F62B300S/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-078-213R021 vs PCDD78F62B300S/AA-14 |