180-078-213R021
vs
ODD78F5R700X/AA-15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE 0.126
SPLIT BOARD LOCK
Body Breadth
0.429 inch
0.605 inch
Body Depth
0.263 inch
0.606 inch
Body Length
2.638 inch
2.626 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50) OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
LOCKING
Mounting Option 2
CLINCH NUT
JACKSCREW
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
4
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.0828 mm
2.08 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
12 A
Reference Standard
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL/BRASS
Shell Size
5/D
5/D
Terminal Length
0.152 inch
Terminal Pitch
2.413 mm
2.41 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
78
78
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 180-078-213R021 with alternatives
Compare ODD78F5R700X/AA-15 with alternatives