180-078-213R021 vs ODD78S5R70T2S feature comparison

180-078-213R021 NorComp

Buy Now Datasheet

ODD78S5R70T2S Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Category CO2 Kg 4
Compliance Temperature Grade Industrial: -50C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30
Board Mounting Option HOLE 0.126 SPLIT BOARD LOCK
Body Breadth 0.429 inch 0.605 inch
Body Depth 0.263 inch 0.606 inch
Body Length 2.638 inch 2.626 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Finish Termination NOT APPLICABLE GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 #4-40 LOCKING
Mounting Option 2 CLINCH NUT JACKSCREW
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 4 4
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.0828 mm 2.08 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3 A 12 A
Reference Standard UL
Shell Finish NICKEL
Shell Material STEEL STAINLESS STEEL
Shell Size 5/D 5/D
Terminal Length 0.152 inch
Terminal Pitch 2.413 mm 2.41 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
JESD-609 Code e4
Mating Contact Pitch 2.41 inch

Compare 180-078-213R021 with alternatives

Compare ODD78S5R70T2S with alternatives