Part Details for 178071154000833 by KYOCERA Crystal Device Corporation
Overview of 178071154000833 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 178071154000833
178071154000833 CAD Models
178071154000833 Part Data Attributes
|
178071154000833
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
178071154000833
KYOCERA Crystal Device Corporation
CONNECTOR, 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 |
Alternate Parts for 178071154000833
This table gives cross-reference parts and alternative options found for 178071154000833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178071154000833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178071154000840 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 178071154000833 vs 178071154000840 |
17041541203 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HARTING Technology Group | 178071154000833 vs 17041541203 |
178071154000833 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 178071154000833 vs 178071154000833 |
178071154000863 | CONNECTOR, 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | KYOCERA Crystal Device Corporation | 178071154000833 vs 178071154000863 |
178071154000862 | CONNECTOR, 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | KYOCERA Crystal Device Corporation | 178071154000833 vs 178071154000862 |
17041542203 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | HARTING Technology Group | 178071154000833 vs 17041542203 |
178071154000862 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 178071154000833 vs 178071154000862 |
178071154000833 | Board Connector, 110 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug | KYOCERA Connector Products Division | 178071154000833 vs 178071154000833 |