-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4478
|
Newark | Hard Metric Connector, Plug, 154 Position, Product Range:Har-Bus Hm Series, No. Of Contacts:154Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17041542203 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $10.1500 | Buy Now |
DISTI #
1195-3349-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
239 In Stock |
|
$5.5551 / $11.6800 | Buy Now |
DISTI #
617-17-04-154-2203
|
Mouser Electronics | Hard Metric Connectors 154P MALE CPCI STRT RoHS: Compliant | 219 |
|
$5.5500 / $10.8000 | Buy Now |
|
Future Electronics | Harbus HM Type B 154 Position Male Straight 2.00 mm Connector RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$6.2300 / $6.4200 | Buy Now |
DISTI #
HRT17041542203
|
Heilind Electronics | HAR-BUS HM MEL., TYP B22, AFS 2, TUBE | Americas - 0 in Stock |
|
$6.8906 / $8.8200 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 38 |
|
$5.9080 / $8.8620 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 15 |
|
$8.4450 / $12.6675 | Buy Now |
DISTI #
17041542203
|
TME | connector har-bus HM Mel., Typ B22, AFS 2, Tube Min Qty: 11 | 0 |
|
$7.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17041542203
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17041542203
HARTING Technology Group
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.606 inch | |
Body Depth | 0.528 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 17041542203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17041542203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17041541203 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HARTING Technology Group | 17041542203 vs 17041541203 |
178071154000863 | CONNECTOR, 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | KYOCERA Crystal Device Corporation | 17041542203 vs 178071154000863 |
178071154000862 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 17041542203 vs 178071154000862 |
178071154000840 | CONNECTOR, 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | KYOCERA Crystal Device Corporation | 17041542203 vs 178071154000840 |
178071154000833 | Board Connector, 110 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug | KYOCERA Connector Products Division | 17041542203 vs 178071154000833 |
17041544203 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HARTING Technology Group | 17041542203 vs 17041544203 |
178071154000863 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Kyocera AVX Components | 17041542203 vs 178071154000863 |
178071154000833 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Kyocera AVX Components | 17041542203 vs 178071154000833 |
178071154000833 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 17041542203 vs 178071154000833 |
178071154000840 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 17041542203 vs 178071154000840 |