Part Details for 1-188835-9 by TE Connectivity
Overview of 1-188835-9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-188835-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-188835-9-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 9075 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4301 | Buy Now |
DISTI #
1-188835-9
|
Avnet Americas | Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1-188835-9) RoHS: Not Compliant Min Qty: 9075 Package Multiple: 165 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$10.2871 | Buy Now |
DISTI #
571-1-188835-9
|
Mouser Electronics | I/O Connectors Z-PACK/B-22 M-HDR 154 POS RoHS: Not Compliant | 0 |
|
$13.0700 | Order Now |
DISTI #
72135415
|
RS | Connector, Z-Pack/B-22 M-Hdr 154 Pos | TE Connectivity 1-188835-9 RoHS: Not Compliant Min Qty: 9075 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2600 | RFQ |
DISTI #
AMP1-188835-9
|
Heilind Electronics | Z-PACK/B-22 M-HDR 154 POS | Americas - 0 in Stock |
|
$13.4472 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole |
106 In Stock |
|
$13.4600 / $18.7700 | Buy Now |
DISTI #
66353329
|
Verical | Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 | Americas - 77 |
|
$12.6000 / $13.0900 | Buy Now |
DISTI #
51482811
|
Verical | Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1226 | Americas - 20 |
|
$18.0310 / $24.4010 | Buy Now |
DISTI #
11888359-TEC
|
TME | 1-188835-9 Min Qty: 11 | 84 |
|
$13.2372 / $15.2787 | Buy Now |
DISTI #
AMP1-188835-9
|
Interstate Connecting Components | Z-PACK/B-22 M-HDR 154 POS | 0 |
|
$13.4472 | Buy Now |
Part Details for 1-188835-9
1-188835-9 CAD Models
1-188835-9 Part Data Attributes
|
1-188835-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-188835-9
TE Connectivity
154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Additional Feature | Z-PACK, SHROUDED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 1-188835-9
This table gives cross-reference parts and alternative options found for 1-188835-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-188835-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178071154000862 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 1-188835-9 vs 178071154000862 |
178071154000863 | CONNECTOR, 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | KYOCERA Crystal Device Corporation | 1-188835-9 vs 178071154000863 |
178071154000840 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 1-188835-9 vs 178071154000840 |
5188835-4 | Z-PACK/B M-HDR 154P | TE Connectivity | 1-188835-9 vs 5188835-4 |
17041544203 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HARTING Technology Group | 1-188835-9 vs 17041544203 |
1-5188835-9 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 1-188835-9 vs 1-5188835-9 |
178071154000863 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 1-188835-9 vs 178071154000863 |
178071154000833 | CONNECTOR, 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | KYOCERA Crystal Device Corporation | 1-188835-9 vs 178071154000833 |
178071154000862 | CONNECTOR, 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | KYOCERA Crystal Device Corporation | 1-188835-9 vs 178071154000862 |