-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
284-0492-11000=TA CONN,SKT Product Type:Contact;Connector System:Wire-to-Board;Centerline (Pitch):2.5 mm;Centerline (Pitch):.098 in;Connector & Contact Terminates To:Wire & Cable Contact Wire-to-Board 2.5 mm .098" | Ampseal Header | Part# 1766354-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4581
|
Newark | Standard Card Edge Conn 284-0492-11000=Ta |Amp Te Connectivity 1766354-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2828 |
|
$7.2900 / $9.4000 | Buy Now |
DISTI #
82AC1108
|
Newark | 1766354-1 Rohs Compliant: Yes |Te Connectivity 1766354-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 6400 |
|
$7.1100 / $7.6100 | Buy Now |
DISTI #
41T5504
|
Newark | Card Edge Conn, Dual Side, 4Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:2.36Mm, No. Of Contacts:4 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 1766354-1 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 | Buy Now |
DISTI #
A101766-ND
|
DigiKey | CONN EDGE DUAL FMALE 4POS 0.098 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
137 In Stock |
|
$5.1315 / $6.3500 | Buy Now |
DISTI #
1766354-1
|
Avnet Americas | Conn Card Edge 40 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 1766354-1) RoHS: Compliant Min Qty: 192 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 6400 |
|
$4.5362 / $4.8647 | Buy Now |
DISTI #
73774596
|
RS | 284-0492-11000=TA CONN, SKT, Power Contacts | TE Connectivity 1766354-1 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9840 | RFQ |
|
Future Electronics | 4 Position 2.5 mm Pitch Press Fit Through Hole Backpanel Connector RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 576 Container: Box | 0Box |
|
$4.8300 | Buy Now |
DISTI #
AMP1766354-1
|
Heilind Electronics | 284-0492-11000=TA CONN,SKT | Americas - 0 in Stock |
|
$6.0371 / $6.1272 | Buy Now |
|
Onlinecomponents.com | 284-0492-11000=TA CONN,SKT RoHS: Compliant |
3078 In Stock |
|
$5.1500 / $7.5200 | Buy Now |
DISTI #
1766354-1
|
Avnet Americas | Conn Card Edge 40 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 1766354-1) RoHS: Compliant Min Qty: 192 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 6400 |
|
$4.5362 / $4.8647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766354-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766354-1
TE Connectivity
284-0492-11000=TA CONN,SKT Product Type:Contact;Connector System:Wire-to-Board;Centerline (Pitch):2.5 mm;Centerline (Pitch):.098 in;Connector & Contact Terminates To:Wire & Cable Contact Wire-to-Board 2.5 mm .098" | Ampseal Header | Part# 1766354-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.387 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.086 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1766354-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1766354-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP5Y1F0001 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 1766354-1 vs SP5Y1F0001 |
PLA04F000A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 1766354-1 vs PLA04F000A1 |
PLAH04F8000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 1766354-1 vs PLAH04F8000 |
PLA04F700C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 1766354-1 vs PLA04F700C1 |
PLA04F800C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 1766354-1 vs PLA04F800C1 |
GG8888F1T | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 1766354-1 vs GG8888F1T |
PLA04F800A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | 1766354-1 vs PLA04F800A1 |
94540-7004 | Rectangular Power Connector, 4 Contact(s), Female | Molex | 1766354-1 vs 94540-7004 |
SP1NRNRNRNRN1F0091/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 1766354-1 vs SP1NRNRNRNRN1F0091/AA |
SP1NRNRNRNRN1F0091 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 1766354-1 vs SP1NRNRNRNRN1F0091 |