Part Details for SP1NRNRNRNRN1F0091 by Amphenol Positronic
Overview of SP1NRNRNRNRN1F0091 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP1NRNRNRNRN1F0091
SP1NRNRNRNRN1F0091 CAD Models
SP1NRNRNRNRN1F0091 Part Data Attributes
|
SP1NRNRNRNRN1F0091
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SP1NRNRNRNRN1F0091
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SP1NRNRNRNRN1F0091
This table gives cross-reference parts and alternative options found for SP1NRNRNRNRN1F0091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1NRNRNRNRN1F0091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP5Y1F0001/AA | Rectangular Power Connector, 4 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | SP1NRNRNRNRN1F0091 vs SP5Y1F0001/AA |
GG8888F1T | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | SP1NRNRNRNRN1F0091 vs GG8888F1T |
PLAH04F8000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | SP1NRNRNRNRN1F0091 vs PLAH04F8000 |
4-178842-2 | 4 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | SP1NRNRNRNRN1F0091 vs 4-178842-2 |
PLA04F10120 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | SP1NRNRNRNRN1F0091 vs PLA04F10120 |
PLA04F700C2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | SP1NRNRNRNRN1F0091 vs PLA04F700C2 |
PLAH04F0000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | SP1NRNRNRNRN1F0091 vs PLAH04F0000 |
PLA04F100C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | SP1NRNRNRNRN1F0091 vs PLA04F100C1 |
42732-1081 | Rectangular Power Connector, 4 Contact(s), Female | Molex | SP1NRNRNRNRN1F0091 vs 42732-1081 |
PLA04F100A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | SP1NRNRNRNRN1F0091 vs PLA04F100A1 |