Part Details for SP5Y1F0001 by Amphenol Positronic
Overview of SP5Y1F0001 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP5Y1F0001
SP5Y1F0001 CAD Models
SP5Y1F0001 Part Data Attributes
|
SP5Y1F0001
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SP5Y1F0001
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SP5Y1F0001
This table gives cross-reference parts and alternative options found for SP5Y1F0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP5Y1F0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP5Y1F0001/AA | Rectangular Power Connector, 4 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | SP5Y1F0001 vs SP5Y1F0001/AA |
GG8888F1T | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | SP5Y1F0001 vs GG8888F1T |
PLAH04F8000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | SP5Y1F0001 vs PLAH04F8000 |
4-178842-2 | 4 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | SP5Y1F0001 vs 4-178842-2 |
PLA04F10120 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | SP5Y1F0001 vs PLA04F10120 |
PLA04F700C2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | SP5Y1F0001 vs PLA04F700C2 |
PLAH04F0000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | SP5Y1F0001 vs PLAH04F0000 |
PLA04F100C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | SP5Y1F0001 vs PLA04F100C1 |
42732-1081 | Rectangular Power Connector, 4 Contact(s), Female | Molex | SP5Y1F0001 vs 42732-1081 |
PLA04F100A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | SP5Y1F0001 vs PLA04F100A1 |