Part Details for 172-050-113R021 by NorComp
Overview of 172-050-113R021 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-050-113R021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4133
|
Newark | D Sub Conn, Plug, 50Pos, Dd, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:172 M Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-050-113R021 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $14.5300 | Buy Now |
DISTI #
34AK3685
|
Newark | D Sub Conn, Plug, Dd, 50Pos, Solder |Norcomp 172-050-113R021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $13.8400 | Buy Now |
DISTI #
37-172-050-113R021-ND
|
DigiKey | 50P // M // VT // NICKEL // 02 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
40 In Stock |
|
$7.8449 / $12.9800 | Buy Now |
DISTI #
636-172-050-113R021
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Conn 50P M Dip Solder NICKEL RoHS: Compliant | 0 |
|
$8.9700 / $13.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8500 / $10.5300 | Buy Now |
Part Details for 172-050-113R021
172-050-113R021 CAD Models
172-050-113R021 Part Data Attributes
|
172-050-113R021
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-050-113R021
NorComp
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.598 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.844 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.206 inch | |
Terminal Pitch | 2.769 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 172-050-113R021
This table gives cross-reference parts and alternative options found for 172-050-113R021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-050-113R021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-050-143R031 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | 172-050-113R021 vs 172-050-143R031 |
L777RRD50PVF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-050-113R021 vs L777RRD50PVF |
L717SDDG50POL2RM5C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-050-113R021 vs L717SDDG50POL2RM5C309 |
L717DFD50POL2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 172-050-113R021 vs L717DFD50POL2 |
RD50M10Y00/AA | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 172-050-113R021 vs RD50M10Y00/AA |
L777SDD50PVF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-050-113R021 vs L777SDD50PVF |
172-050-103R031 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40, | NorComp | 172-050-113R021 vs 172-050-103R031 |
L777SDD50PVFM | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-050-113R021 vs L777SDD50PVFM |
172-050-113R051 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | 172-050-113R021 vs 172-050-113R051 |
172-050-143R011 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | 172-050-113R021 vs 172-050-143R011 |