172-050-113R021 vs L777SDD50PVFM feature comparison

172-050-113R021 NorComp

Buy Now Datasheet

L777SDD50PVFM Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES AMPHENOL CORP
Reach Compliance Code compliant unknown
Board Mounting Option HOLE 0.126
Body Breadth 0.598 inch
Body Depth 0.223 inch
Body Length 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE6T GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 CLINCH NUT
Mounting Style STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.844 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.206 inch
Terminal Pitch 2.769 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL C24308
Body/Shell Style PLUG
Contact Finish Mating GOLD OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material BRASS
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 172-050-113R021 with alternatives

Compare L777SDD50PVFM with alternatives