There are no models available for this part yet.
Overview of L777SDD50PVF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L777SDD50PVF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L777SDD50PVF
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.76mm Solder Cup ST Panel Mount 50 Terminal 1 Port - Trays (Alt: L777SDD50PVF) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L777SDD50PVF
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
Order Now |
CAD Models for L777SDD50PVF by Amphenol Corporation
Part Data Attributes for L777SDD50PVF by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL C24308
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L777SDD50PVF
This table gives cross-reference parts and alternative options found for L777SDD50PVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDD50PVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDD50PVF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDD50PVF vs L717SDD50PVF |
HDC50M20JVLX | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777SDD50PVF vs HDC50M20JVLX |
L717SDDH50POL2C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDD50PVF vs L717SDDH50POL2C309 |
MD50M5R5N00-14 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777SDD50PVF vs MD50M5R5N00-14 |
L717DFD50POL2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L777SDD50PVF vs L717DFD50POL2 |
172-050-103R001 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Hole 0.12, | NorComp | L777SDD50PVF vs 172-050-103R001 |
172-050-103R031 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40, | NorComp | L777SDD50PVF vs 172-050-103R031 |
L717SDDG50POL2RM8C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDD50PVF vs L717SDDG50POL2RM8C309 |
L177SDDH50SOL2RM8 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDD50PVF vs L177SDDH50SOL2RM8 |
172-050-143R011 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | L777SDD50PVF vs 172-050-143R011 |