-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10164-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6229 In Stock |
|
$0.3659 / $0.9400 | Buy Now |
DISTI #
1718130006
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 1718130006) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3387 | Buy Now |
DISTI #
80313638
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 177 Package Multiple: 1 | Americas - 700 |
|
$0.4900 | Buy Now |
DISTI #
171813-0006
|
TTI | Headers & Wire Housings KK Hdr Vrt 6 Ckt 3.96mm Pitch Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 6300 Package Multiple: 2100 Container: Each | Americas - 0 |
|
$0.3660 / $0.4350 | Buy Now |
DISTI #
000000000004046473
|
Sager | Headers & Wire Housings KK RPC 156 Hdr Assy FrLk 06 Ckt Tin Min Qty: 6300 | 0 |
|
$0.3462 / $0.3935 | Buy Now |
DISTI #
1718130006
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 1718130006) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1718130006
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 1718130006) RoHS: Compliant Min Qty: 6300 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516502456161
|
Chip1Stop | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KKR Bag RoHS: Compliant | 700 |
|
$0.4590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718130006
Molex
Buy Now
Datasheet
|
Compare Parts:
1718130006
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 7A | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.93 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 1718130006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1718130006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1718131006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | 1718130006 vs 1718131006 |
1718132006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | 1718130006 vs 1718132006 |